Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.840 |
| 5+ | €22.440 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€23.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.71
Order Code1230983
Technical Datasheet
Cable & Wire Type-
Jacket Material-
Jacket ColourUnjacketed
Wire Gauge21AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)459ft
Reel Length (Metric)140m
Operating Temperature Max155°C
Conductor Area CSA0.396mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.71mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW0.71 is a 140m soft grade 2 enameled Copper Wire, 21AWG, 0.396mm² conductor area, transparent polyurethane primary insulation. Approved BS4520 bodies. The soft grade 2 enamelled copper wire according to BS EN 60317/20 standards.
- CPR: Not Yet Qualified
- Primary wire insulation material is polyurethane
- Primary wire insulation colour is transparent
- Maximum operating temperature is 155°C
- Melting temperature is 480°C
- BS4520 approved
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
140m
Conductor Area CSA
0.396mm²
Conductor Material
Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Jacket Material
-
Wire Gauge
21AWG
Reel Length (Imperial)
459ft
Operating Temperature Max
155°C
Voltage Rating
-
External Diameter
0.71mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5192