Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoF4
Order Code2663650
Product RangeMulticomp Pro Storage Boxes
Technical Datasheet
261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
5+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoF4
Order Code2663650
Product RangeMulticomp Pro Storage Boxes
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial0.87"
External Height - Metric22mm
External Width - Imperial12.4"
External Width - Metric315mm
External Depth - Imperial2.17"
External Depth - Metric55mm
Product RangeMulticomp Pro Storage Boxes
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Multicomp Pro F4 Storage Box offers a single, spacious compartment, perfect for storing and organizing long or narrow items. Made from transparent plastic, it allows easy visibility of its contents. With dimensions of 315mm x 55mm x 22mm (12.4" x 2.16" x 0.87"), this slim, durable box is ideal for keeping tools, parts, or accessories neatly arranged and easily accessible.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Utilities, Instrumentation, Safety, Enclosures
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
22mm
External Width - Metric
315mm
External Depth - Metric
55mm
SVHC
No SVHC (27-Jun-2024)
Box Material
PP (Polypropylene)
External Height - Imperial
0.87"
External Width - Imperial
12.4"
External Depth - Imperial
2.17"
Product Range
Multicomp Pro Storage Boxes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06