Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €184.890 |
| 5+ | €169.790 |
Product Information
Product Overview
The FBLA10-20-25 is a 25m 10-conductor edge bonded Ribbon Cable with tinned copper conductors of 20AWG and colour coded PVC jacket, 300V rated voltage. The FBLA series edge bonded to form a neat and convenient ribbon cable which can be easily separated for discrete wiring. The cable cores can be separated individually or in multiples in order to be soldered individually or fitted with different connectors. Conductor colour code in sequence - black, brown, red, orange, yellow, green, blue, violet, grey and white.
- CPR: Not Yet Qualified
- 70°C Maximum operating temperature
- 65pF/m Capacitance
- 4A Current
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
Unscreened
20AWG
82ft
Multi-coloured
16 x 0.2mm
300V
PVC
-
10Core
0.5mm²
25m
15.5mm
1.55mm
Tinned Copper
Colour Coded Edge Bonded Flat Cable
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for FBLA10-20-25
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate