Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.350 |
5+ | €59.920 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€63.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFBLA10-24-10
Order Code1202508
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores10Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)32ft
Reel Length (Metric)10m
Jacket ColourMulti-coloured
Cable Width14mm
No. of Max Strands x Strand Size7 x 0.2mm
Pitch Spacing1.4mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeColour Coded Edge Bonded Flat Cable
Product Range-
Product Overview
The FBLA10-24-10 is a 10m 10-conductor edge bonded Ribbon Cable with tinned copper conductor of 24AWG and colour coded PVC jacket, 300V rated voltage. The FBLA series edge bonded to form a neat and convenient ribbon cable which can be easily separated for discrete wiring. The cable cores can be separated individually or in multiples in order to be soldered individually or fitted with different connectors. Conductor colour code in sequence - black, brown, red, orange, yellow, green, blue, violet, grey and white.
- CPR: Not Yet Qualified
- 70°C Maximum operating temperature
- 65pF/m Capacitance
- 4A Current
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
32ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 0.2mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
10Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
10m
Cable Width
14mm
Pitch Spacing
1.4mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Colour Coded Edge Bonded Flat Cable
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for FBLA10-24-10
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38