Print Page
Image is for illustrative purposes only. Please refer to product description.
1.765 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.040 |
| 5+ | €16.700 |
| 10+ | €13.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€20.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFRD1-156
Order Code9972030
Technical Datasheet
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.25mm²
Bullet Diameter3.9mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FRD1-156 is a Crimp Terminal with red vinyl insulator and brass terminal. Female bullet type, double crimp with sleeve on barrel, 1.25mm² conductor area and 22 to 16AWG wire size.
- 415VAC Voltage rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Size AWG Min
22AWG
Conductor Area CSA
1.25mm²
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
16AWG
Bullet Diameter
3.9mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13