Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.314 |
15+ | €0.295 |
50+ | €0.277 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG202013B
Order Code1094644
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric13mm
External Width - Metric20mm
External Depth - Metric20mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.51"
External Width - Imperial0.79"
External Depth - Imperial0.79"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A range of low cost boxes are for encapsulating electronic assemblies Enclosures are made from rigid ABS with a flammability rating of UL-94HB Operating temperature is between -20°C to +60°C All enclosures are finished in Black Lids are available for all enclosures listed
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Note: Box only, lid sold separately
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
13mm
External Depth - Metric
20mm
Body Colour
Black
External Height - Imperial
0.51"
External Depth - Imperial
0.79"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907