Print Page
Image is for illustrative purposes only. Please refer to product description.
3.456 In Stock
5.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.415 |
15+ | €0.388 |
50+ | €0.364 |
Price for:Each
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
G302015B is a compact plastic enclosure (potting box) made from durable ABS. Designed to protect sensitive electronics and components, it offers a secure housing solution for small circuit boards and sensors, making it ideal for a variety of electronic applications.
- Durable ABS construction: provides robust protection and longevity
- Compact dimensions: measures 15mm x 20mm x 30mm, perfect for small devices
- Potting box design: enables effective sealing and environmental protection
- Lightweight & cost-effective: easy to integrate into various projects
- Versatile application: suitable for electronic enclosures, sensor housings, and small circuit boards
- Flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
Notes
Note: Box only, lid sold separately
Technical Docs (1)
Alternatives for G302015B
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268