Print Page
Image is for illustrative purposes only. Please refer to product description.
5.322 In Stock
5.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.551 |
15+ | €0.515 |
50+ | €0.484 |
Price for:Each
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG906020B
Order Code1094665
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric60mm
External Depth - Metric90mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
G906020B is a compact potting box measuring 90mm x 60mm x 20mm, designed to protect electronic components from environmental factors. Its durable construction ensures excellent insulation and shielding, making it ideal for encapsulating circuits in industrial and DIY applications.
- 90mm x 60mm x 20mm size for compact installations
- Provides protection against dust, moisture, and impact
- Durable material ensures long-lasting performance
- Ideal for potting and encapsulating electronics
- Suitable for industrial and DIY electronic projects
- Flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
Notes
Note: Box only, lid sold separately
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20mm
External Depth - Metric
90mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
3.54"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Technical Docs (1)
Alternatives for G906020B
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018461