Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGS1A/M1
Order Code4439897
Product RangeMulticomp Pro SMD Rectifiers
Technical Datasheet
7.700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0534 |
10+ | €0.0427 |
100+ | €0.0305 |
500+ | €0.0213 |
1000+ | €0.0152 |
5000+ | €0.0133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGS1A/M1
Order Code4439897
Product RangeMulticomp Pro SMD Rectifiers
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time2.5µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeMulticomp Pro SMD Rectifiers
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GS1A/M1 is a standard recovery rectifier diode for surface mounted applications. The plastic package carries Underwriters Laboratory flammability classification 94V-0.
- Low reverse leakage
- Built-in strain relief, ideal for automated placement
- High forward surge current capability
- High temperature soldering guaranteed: 260°C/10 seconds at terminals
- Glass passivated chip junction
- 50V maximum repetitive peak reverse voltage, 35V maximum RMS voltage
- 50V maximum DC blocking voltage
- 1A maximum average forward rectified current at TL=100°C
- 1.1V maximum instantaneous forward voltage, 2.5µs maximum reverse recovery time at Tj = 25°C
- Operating junction temperature range from -55 to +150°C
Applications
Power Supplies, LED Lighting, Motor Drive & Control, Wearables, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
Multicomp Pro SMD Rectifiers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001