Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151601
Order Code2490989
Product RangeMulticomp Pro Mains Power Cords
Technical Datasheet
11.032 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
5+ | €2.630 |
10+ | €2.250 |
25+ | €1.810 |
50+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151601
Order Code2490989
Product RangeMulticomp Pro Mains Power Cords
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to Free End
Connector Type ACEE 7/7 Plug
Cable Length - Metric1m
Connector Type BFree End
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeMulticomp Pro Mains Power Cords
Cable Length - Imperial3.28ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GW-151601 is a 1m 3-core black Mains Power Cord with CEE 7/7 plug to free-end connection. This power cord has PVC single insulation.
- 0.75mm² Conductor size
- 24/0.2 Conductor construction
- 70°C Temperature rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to Free End
Cable Length - Metric
1m
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Connector Type A
CEE 7/7 Plug
Connector Type B
Free End
Voltage Rating
250VAC
Product Range
Multicomp Pro Mains Power Cords
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0875