Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151610
Order Code2491028
Product RangeMulticomp Pro Mains Power Cords
Technical Datasheet
391 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.480 |
5+ | €5.400 |
10+ | €4.630 |
25+ | €4.060 |
50+ | €3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€6.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151610
Order Code2491028
Product RangeMulticomp Pro Mains Power Cords
Technical Datasheet
Connector Type AMains Plug, Switzerland
Connector to ConnectorMains Plug, Switzerland to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeMulticomp Pro Mains Power Cords
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GW-151610 is a 2m 3-core H05VV-F black Mains Power Cord with Swiss mains plug to IEC 60320 connection. This power cord has PVC single insulation and shielding and annealed soft bare copper wire conductor.
- 0.75mm² Conductor size
- 24/0.2 Conductor construction
- 70°C Temperature rating
- 250V Voltage rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
Mains Plug, Switzerland
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
Mains Plug, Switzerland to IEC 60320 C13
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
Multicomp Pro Mains Power Cords
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22