Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.240 |
| 5+ | €5.200 |
| 10+ | €4.450 |
| 25+ | €3.900 |
| 50+ | €3.470 |
Price for:Each
Minimum: 1
Multiple: 1
€6.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151642
Order Code2505793
Technical Datasheet
Connector to ConnectorMains Plug, India to Free End
Connector Type AMains Plug, India
Cable Length - Metric2m
Connector Type BFree End
Current Rating6A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
Mains Plug, India to Free End
Cable Length - Metric
2m
Current Rating
6A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
Mains Plug, India
Connector Type B
Free End
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15