Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.148 |
10+ | €0.118 |
100+ | €0.0843 |
500+ | €0.059 |
1000+ | €0.0422 |
5000+ | €0.0369 |
Product Information
Product Overview
The H08D35V0B serves as a highly specialized safeguard, meticulously engineered to shield voltage-sensitive components from the potential damage wrought by ESD (electrostatic discharge) and transient voltage events. Exhibiting exceptional clamping capability, this device excels in efficiently absorbing and redirecting excess voltage, ensuring that connected components remain within their safe operating limits. With impressively low leakage characteristics, the H08D35V0B goes beyond mere protection, contributing to the overall integrity and reliability of electronic systems. Its design focuses on the targeted defense of sensitive components linked to data and transmission lines, offering a proactive solution against overvoltage induced by ESD. This proactive approach is crucial in preventing potential disruptions and damage caused by transient events. In essence, the H08D35V0B emerges as a tailored and robust solution, providing a resilient defense mechanism for critical electronic components against the inherent risks associated with ESD and transient voltage occurrences. Its meticulous design underscores its commitment to preserving the integrity and longevity of connected systems, making it an indispensable component for applications demanding heightened reliability and protection.
- 1 Channel of ESD Protection (Bi-directional)
- Peak Pulse Power :Ppp = 125W (tp=8/20 us)
- Reverse Working Voltage : 5V
- Low Leakage Current
- Low Clamping Voltage
- IEC 61000-4-2 (ESD) :±27kV(Contact) / ±30kV(Air)
Applications
Electronics, Power Supplies, Safety, HVAC
Technical Specifications
16V
2Pins
125W
-
SOD-323
5V
Multicomp Pro ESD Protection Diode
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate