Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-7.3728-15-30-60-18-ATF
Order Code1666995
Product RangeHC49S
Technical Datasheet
834 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.541 |
10+ | €0.428 |
25+ | €0.398 |
50+ | €0.358 |
100+ | €0.348 |
500+ | €0.298 |
Price for:Each
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-7.3728-15-30-60-18-ATF
Order Code1666995
Product RangeHC49S
Technical Datasheet
Frequency Nom7.3728MHz
Crystal CaseThrough Hole, 10.9mm x 4.65mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -15ppm
Product RangeHC49S
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HC49S-7.3728-15-30-60-18-ATF is a 10.9 x 4.65mm 30 and 50ppm surface-mount Crystal with superior resistance weld metal case and low profile. The HC49S series crystal designed for applications where board height space is critical, general, industrial and microcontrollers.
- Fundamental vibration mode
- 80Ω Maximum equivalent series resistance
- 5pF Maximum shunt capacitance
- 500MΩ at 100VDC Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Clock & Timing, Industrial, Communications & Networking
Technical Specifications
Frequency Nom
7.3728MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
Through Hole, 10.9mm x 4.65mm
Load Capacitance
18pF
Product Range
HC49S
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for HC49S-7.3728-15-30-60-18-ATF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056
Product traceability