Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHQ007EMS
Order Code1857170
Product RangeHQ0
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.340 |
3+ | €22.540 |
5+ | €20.180 |
15+ | €19.780 |
30+ | €19.370 |
Price for:Each
Minimum: 1
Multiple: 1
€24.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHQ007EMS
Order Code1857170
Product RangeHQ0
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric67mm
External Width - Metric192mm
External Depth - Metric96mm
IP RatingIP67
Body ColourNatural
NEMA Rating-
External Height - Imperial2.64"
External Width - Imperial7.56"
External Depth - Imperial3.78"
Product RangeHQ0
ConfigurableNo
Product Overview
The HQ007EMS is an unfinished metallic wall-mount Enclosure made of die-cast aluminium alloy.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
Enclosure and M4 x 20mm (x6) LG screws for assembly of cover to body.
Technical Specifications
Enclosure Type
Small
External Height - Metric
67mm
External Depth - Metric
96mm
Body Colour
Natural
External Height - Imperial
2.64"
External Depth - Imperial
3.78"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
192mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
7.56"
Product Range
HQ0
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.583