Print Page
Image is for illustrative purposes only. Please refer to product description.
13.225 In Stock
60.500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.150 |
| 20+ | €0.979 |
| 125+ | €0.802 |
| 500+ | €0.756 |
| 1250+ | €0.678 |
Price for:Each
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS1H-S DC12V
Order Code9480277
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product Range-
Relay MountingThrough Hole
Coil TypeDC
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCTo Be Advised
Product Overview
The HRS1H-S DC12V from Multicomp Pro is a micro-miniature signal relay. It is highly sensitive and plastic sealed high switching capacity relay.
- Dimension is 15.6mm x 10.6mm x 11.8mm
- SPDT contact configuration
- Coil sensitivity is 200mW, coil voltage is 12VDC
- Contact rating is 1A at 120VAC/24VDC
- Operate voltage is <lessorequalto/> 9VDC, release voltage is <greatorequalto/> 1.2VDC
- Maximum switching current is 3A
- Coil resistance is 720 ohm
- Operating temperature range from -25°C to +70°C
- Mechanical life is 10,000,000 cycles
- Maximum switching voltage is 220VAC/30VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
720ohm
Contact Configuration
SPDT
Product Range
-
Coil Type
DC
Contact Voltage VAC
120V
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175