Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS2H-S DC9V
Order Code9480200
Product RangeHRS2
Technical Datasheet
760 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
15+ | €2.150 |
50+ | €1.780 |
150+ | €1.680 |
500+ | €1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS2H-S DC9V
Order Code9480200
Product RangeHRS2
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHRS2
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance180ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HRS2H-S DC9V is a Signal Relay with AuAg overlay, Ag alloy contacts and plastic sealed type enclosures. It has 450mW coil sensitivity and 2-form-C contact configuration.
- High sensitivity
- 100000 Operations electrical life
- 15000000 Operations mechanical life
- 7ms Maximum operate time
- 3ms Maximum release time
- -25 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
9VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
180ohm
Contact Configuration
DPDT
Product Range
HRS2
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005