Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.340 |
3+ | €28.300 |
5+ | €25.870 |
10+ | €22.640 |
15+ | €22.190 |
25+ | €21.730 |
50+ | €21.280 |
75+ | €20.830 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€32.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS3:1KIT
Order Code1518578
Technical Datasheet
Kit Contents180 Pcs. of 3:1 Heat Shrink Tubing in 50mm & 70mm lengths, 4 popular diameters & 5 colours with storage case
Product Range-
SVHCTo Be Advised
Product Overview
HS3:1KIT heat shrink tubing kit contains 180 pieces of heat shrink tubing with a 3:1 shrink ratio, available in various sizes, lengths, and colours. This comprehensive kit is ideal for electrical insulation, strain relief, and bundling wires in a wide range of applications, from repairs to professional installations.
- 3:1 shrink ratio accommodates various cable diameters for a snug, secure fit
- Assorted sizes/colours allow flexible, convenient identification
- 180 pieces ensure ample supply for both small and large-scale tasks
- Durable material offers insulation, protection, and resistance to environmental factors
- Versatile applications suitable for electrical, automotive, industrial, and DIY use
Technical Specifications
Kit Contents
180 Pcs. of 3:1 Heat Shrink Tubing in 50mm & 70mm lengths, 4 popular diameters & 5 colours with storage case
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for HS3:1KIT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231332