Print Page
Image is for illustrative purposes only. Please refer to product description.
389 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.060 |
| 5+ | €8.550 |
| 10+ | €8.140 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€10.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHSA-BLACK 1X19X10
Order Code536842
Technical Datasheet
Tape TypeFoam
Tape Length - Metric10m
Tape Length - Imperial32.8ft
Product Overview
HSA-BLACK 1X19X10 foam tape is a high-quality, double-sided adhesive tape made from durable PE (Polyethylene) foam. Measuring 19.05mm in width and 10meters in length, this black tape offers versatile bonding solutions for a variety of applications. Its double-sided adhesive ensures a strong, long-lasting bond on a range of surfaces, while the foam material provides cushioning and noise reduction. Ideal for use in automotive, construction, and industrial settings, the HSA-BLACK Foam Tape offers reliable performance for sealing, mounting, and vibration-damping needs.
- Conformable white closed cell PE foam coated on both sides with cross linked pure acrylic adhesive
- Double sided foam tape suitable for outdoor applications
- Good gap-filling between slightly uneven materials
- Very high shear strength, even at high temperatures
- Excellent long term performance and excellent resistance to water, most solvents and UV light
Technical Specifications
Tape Type
Foam
Tape Length - Imperial
32.8ft
Tape Length - Metric
10m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062