Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHSHT ROLL 0.8X25MMX5M
Order Code7224825
Technical Datasheet
418 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.450 |
5+ | €8.030 |
10+ | €7.650 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHSHT ROLL 0.8X25MMX5M
Order Code7224825
Technical Datasheet
Tape TypeFoam
Tape Length - Metric5m
Tape Length - Imperial16.4ft
Product Overview
Double sided foam tape HSHT ROLL is strong white closed cell PE foam coated on both sides with high performance rubber based adhesive giving very high tack while retaining high shear. Tape has good tack copes well with difficult surfaces and conditions. It features high shear and foam strength for mounting and holding. This tape has limited resistance to solvents, plasticisers, UV light and high temperatures.
- Good gap filling between slightly uneven materials
- Very high adhesion to most common materials
- Tested by FIRA for the application of mirror mounting
- Suggested tape coverage is 40cm²/Kg of mirror (BS 7449,1991)
- Good long term ageing and resistance to water
- Outstandingly Reliable General Purpose Product
- Limited resistance to solvents, plasticisers, UV light and high temperatures
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Foam
Tape Length - Imperial
16.4ft
Tape Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046