Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €53.650 |
5+ | €50.590 |
Product Information
Product Overview
The Speaker Cable in vibrant red and black is designed to deliver exceptional audio performance with its premium construction. This high-quality cable features two unscreened cores, providing a clear and unadulterated signal transmission for your audio needs. With a generous conductor area CSA (Cross-Sectional Area) of 5mm², this speaker cable ensures low resistance and high conductivity, allowing for the efficient flow of audio signals. Its two cores are expertly designed with a total of 16 individual strands, each with a strand size of 0.2mm. This configuration maximizes flexibility while minimizing signal loss. Whether you're setting up a home theater system, a professional audio setup, or simply connecting speakers for a high-fidelity listening experience, this speaker cable offers the ideal balance of durability and performance, ensuring that your audio signals are faithfully transmitted without compromise.
- Black/red speaker cable
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Installations, Cable & Wire Marking, Automotive, Industrial, Hobby & Education
Contents
x100m (Reel)
Technical Specifications
Unscreened
-
328ft
Black, Red
Copper
-
HTC5057
2Core
0.5mm²
100m
16 x 0.2mm
PVC
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate