Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.250 |
5+ | €8.540 |
10+ | €7.070 |
25+ | €6.020 |
50+ | €5.260 |
100+ | €4.660 |
250+ | €4.570 |
500+ | €4.470 |
Price for:Each
Minimum: 1
Multiple: 1
€10.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA201
Order Code1516062
Technical Datasheet
Connector Type AMains Plug, USA
Connector to ConnectorMains Plug, USA to Free End
Connector Type BFree End
Cable Length - Metric2m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
Mains cable for use in the US and Canada; UL498 non-rewireable plug with 2 metres of 18 AWG cable to bare ends.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Warnings
Bare ends must be correctly terminated to another connector or piece of equipment before connection
Notes
Only for use by qualified personnel
Technical Specifications
Connector Type A
Mains Plug, USA
Connector Type B
Free End
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
Mains Plug, USA to Free End
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for JA201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16