Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
5+ | €5.590 |
10+ | €4.620 |
25+ | €3.940 |
50+ | €3.440 |
100+ | €3.050 |
250+ | €2.990 |
500+ | €2.930 |
Product Information
Product Overview
The PRO JR-101-1-FRSG-02 Un-Filtered IEC Power Entry Module is a robust and versatile component designed to provide reliable power input connectivity for a wide range of electronic devices and equipment. Featuring an IEC C14 inlet, this power entry module is compatible with standard IEC C13 connectors commonly found on power cords, making it suitable for various applications requiring AC power input. One of the standout features of this power entry module is its 2-pole switch with a fuse holder, offering enhanced safety and protection against electrical faults and overloads. The integrated switch allows users to conveniently control the power supply to connected devices, providing an added layer of security during maintenance or troubleshooting procedures. Additionally, the fuse holder accommodates standard 5x20mm fuses with a maximum rating of 2.5/10A, ensuring reliable protection against overcurrent conditions. With a current rating of 10A and a voltage rating of 250VAC, this power entry module is capable of handling moderate to high-power applications with ease, making it suitable for use in a variety of electronic equipment, including computers, audio/video devices, industrial machinery, and more.
- IEC flange fixing inlet with fuse holder and DPST switch
- 10A 250V AC rating
- C14 IEC connector
- Nylon66 body
Applications
Power Supplies, Computer Hardware, Electrical, Safety
Technical Specifications
IEC C14
10A
2-Pole Switch
Fuse Max. 2.5/10A
Snap-In, Flange Mount
IEC
IEC C14
250VAC
Single
Quick Connect
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for JR-101-1-FRSG-02
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate