Print Page
Image is for illustrative purposes only. Please refer to product description.
1.958 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.040 |
10+ | €4.790 |
25+ | €4.450 |
75+ | €4.160 |
150+ | €3.830 |
250+ | €3.480 |
Price for:Each
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8306-10M
Order Code1209179
Technical Datasheet
Connector Type A2.1mm DC Power Socket
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Connector Type B2.1mm DC Power Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
Product Overview
The JR8306-10M is a 10m DC Extension Lead with 2.1mm DC socket to 2.1mm DC plug, black jacket and 1000V/minimum withstand voltage.
- 1.5A Current rating
- 2000MΩ/minimum Insulation resistance
- 161.8Ω/KM Conductor resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Power Supplies, Electronics, Hobby & Education, Low Voltage, Office
Technical Specifications
Connector Type A
2.1mm DC Power Socket
Connector Type B
2.1mm DC Power Plug
Cable Length - Metric
10m
Product Range
-
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial
33ft
Jacket Colour
Black
Technical Docs (1)
Alternatives for JR8306-10M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14