Print Page
Image is for illustrative purposes only. Please refer to product description.
583 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
15+ | €3.300 |
50+ | €2.990 |
150+ | €2.720 |
250+ | €2.510 |
500+ | €2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8306-5M
Order Code1209178
Technical Datasheet
Connector Type A2.1mm DC Power Socket
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial16.4ft
Connector Type B2.1mm DC Power Plug
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Product Overview
The JR8306 series from Multicomp Pro are 2.1mm DC plug to 2.1mm DC jack extension leads. These power cable assemblies are designed to withstand voltage of 1KV.
- Insulation resistance is 2000Mohm
- Conductor resistance is 161.8ohm/Km
- Current rating of 1.5A
- Available in 1.5m, 3m, 5m and 10m cable lengths
- Test temperature is 20°C
- Jacket colour is black
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
2.1mm DC Power Socket
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Product Range
-
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Connector Type B
2.1mm DC Power Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for JR8306-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08