Print Page
Image is for illustrative purposes only. Please refer to product description.
6.732 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
15+ | €2.240 |
50+ | €2.030 |
150+ | €1.860 |
250+ | €1.700 |
500+ | €1.550 |
Price for:Each
Minimum: 1
Multiple: 1
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307 3M
Order Code1209181
Technical Datasheet
Connector Type A2.5mm DC Power Socket
Connector to Connector2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type B2.5mm DC Power Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
This female to male DC power cable offers an easy solution for extending the length of a DC power supply.
- 2.5mm DC plug to 2.5mm DC jack extension lead
- Rated operating current is 4 A
- Rated operating voltage is 20V
Applications
Power Management, Portable Devices, Hobby & Education, Laboratory
Technical Specifications
Connector Type A
2.5mm DC Power Socket
Connector Type B
2.5mm DC Power Plug
Cable Length - Metric
3m
Product Range
-
Connector to Connector
2.5mm Barrel Plug to 2.5mm Barrel Jack
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for JR8307 3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05