Print Page
Image is for illustrative purposes only. Please refer to product description.
2.242 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.220 |
100+ | €4.120 |
250+ | €3.580 |
500+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR9021-2M
Order Code4284227
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clips x 2
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourBlack, Red
Current Rating-
Voltage Rating-
Product Range-
Product Overview
JR9021-2M test lead features a BNC plug to dual crocodile clips with a 2-meter length, designed for reliable connections in testing and measurement applications. It is suitable for use with oscilloscopes, multimeters, and other test equipment.
- Allows versatile connections for a wide range of test devices
- Provides extended reach for flexibility in testing setups
- Red and black crocodile clips for easy polarity identification
- Built for secure connections and insulation
- Suitable for laboratory and field testing applications
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
6.6ft
Insulator Colour
Black, Red
Voltage Rating
-
Test Connector Type B
Alligator Clips x 2
Lead Length - Metric
2m
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for JR9021-2M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092