Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoKM4558
Order Code4473008
Product RangeMulticomp Pro Operational Amplifiers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.160 |
| 10+ | €0.138 |
| 100+ | €0.107 |
| 500+ | €0.0874 |
| 1000+ | €0.0801 |
| 5000+ | €0.074 |
| 10000+ | €0.0641 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKM4558
Order Code4473008
Product RangeMulticomp Pro Operational Amplifiers
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ1V/µs
Supply Voltage Range± 18V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current50nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMulticomp Pro Operational Amplifiers
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers2 Amplifier
Slew Rate-
Power Supply TypeDual Supply
Product Overview
KM4558 is a dual operational amplifier in a 8 pin SOP package.
- ±18V supply voltage
- ±30V differential input voltage
- High voltage gain is 100dB typ
- High input resistance of 5Mohm typical
- Bipolar technology
- Power dissipation is 300mW
- Operating temperature range from -40°C to +85°C
Applications
Music, Automotive Systems, Broadcast, Communications & Networking, Signalling, Televisions, LCD Displays
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOP
Amplifier Type
High Gain
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Power Supply Type
Dual Supply
Gain Bandwidth Product
3MHz
Supply Voltage Range
± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50nA
Operating Temperature Min
-40°C
Product Range
Multicomp Pro Operational Amplifiers
MSL
-
Amplifier Case Style
SOP
Bandwidth
3MHz
Slew Rate
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55