Print Page
Image is for illustrative purposes only. Please refer to product description.
8.408 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.089 |
| 10+ | €0.0763 |
| 100+ | €0.0593 |
| 500+ | €0.0486 |
| 1000+ | €0.0445 |
Price for:Each
Minimum: 5
Multiple: 5
€0.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED 2F
Order Code9555420
Technical Datasheet
Height6mm
External Diameter6mm
Spacer MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LED 2F is a right angle LED holder made of nylon. It is ideal for use with 3mm/T-1 LEDs.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Industrial, Electronics Design
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Height
6mm
Spacer Material
Nylon (Polyamide)
External Diameter
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018