Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED3-20
Order Code9555315
Product RangeLED Holder
Technical Datasheet
15.680 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.118 |
10+ | €0.101 |
100+ | €0.0783 |
500+ | €0.0641 |
1000+ | €0.0588 |
Price for:Each
Minimum: 5
Multiple: 5
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLED3-20
Order Code9555315
Product RangeLED Holder
Technical Datasheet
Height20mm
External Diameter4.2mm
Spacer MaterialNylon (Polyamide)
Product RangeLED Holder
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LED3-20 is a 2-pin round LED Holder for use with 3mm or T-1 LEDs.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Industrial, Electronics Design
Technical Specifications
Height
20mm
Spacer Material
Nylon (Polyamide)
SVHC
No SVHC (23-Jan-2024)
External Diameter
4.2mm
Product Range
LED Holder
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149