Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLF-130B
Order Code9640460
Product RangeMP LF Series
Your Part Number
Technical Datasheet
356 In Stock
2.400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.980 |
| 5+ | €3.490 |
| 10+ | €3.250 |
| 25+ | €3.030 |
| 50+ | €2.860 |
| 120+ | €2.740 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLF-130B
Order Code9640460
Product RangeMP LF Series
Technical Datasheet
Cable Diameter13mm
Frequency Min10MHz
Frequency Max300MHz
Impedance190ohm
Product RangeMP LF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hinged ferrite core
- Black colour nylon 66 case
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Diameter
13mm
Frequency Max
300MHz
Product Range
MP LF Series
Frequency Min
10MHz
Impedance
190ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability