Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.420 |
3+ | €20.030 |
10+ | €18.820 |
Price for:Each
Minimum: 1
Multiple: 1
€21.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB6
Order Code301292
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric220mm
External Depth - Metric150mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial8.66"
External Depth - Imperial5.91"
Product Range-
SVHCTo Be Advised
Product Overview
MB6 is a compact ABS enclosure designed for housing electronic components securely. Made from durable black ABS plastic, it provides excellent protection against dust and impact, making it ideal for DIY projects, prototyping, and small electronic devices.
- Durable ABS plastic construction ensures longevity
- Compact design ideal for small electronic projects
- Black finish offers a professional appearance
- Provides protection against dust and minor impacts
- Easy to modify for custom applications
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
64mm
External Depth - Metric
150mm
Body Colour
Black
External Height - Imperial
2.52"
External Depth - Imperial
5.91"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
220mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
-
Technical Docs (1)
Alternatives for MB6
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4