Print Page
Image is for illustrative purposes only. Please refer to product description.
1.493 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.960 |
| 50+ | €0.800 |
| 150+ | €0.662 |
| 250+ | €0.565 |
| 500+ | €0.492 |
| 1500+ | €0.437 |
| 2500+ | €0.428 |
| 5000+ | €0.420 |
Price for:Each
Minimum: 5
Multiple: 5
€4.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000747
Order Code2421246
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial#10
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000747 is a non-insulated flared copper Tubular Lug accepts 8AWG wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Max
8AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Conductor Area CSA
10mm²
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005888