Print Page
Image is for illustrative purposes only. Please refer to product description.
1.503 In Stock
1.900 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.773 |
| 50+ | €0.644 |
| 150+ | €0.533 |
| 250+ | €0.455 |
| 500+ | €0.396 |
| 1500+ | €0.352 |
| 2500+ | €0.345 |
| 5000+ | €0.338 |
Price for:Each
Minimum: 5
Multiple: 5
€3.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000761
Order Code2421261
Technical Datasheet
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000761 is a 1/4-inch stud non-insulated Tubular Lug made of copper with tin plated finish. It accepts 8AWG wire gauge.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Wire Size AWG Max
8AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
10mm²
Technical Docs (1)
Alternatives for MC000761
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003039