Print Page
Image is for illustrative purposes only. Please refer to product description.
2.304 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.924 |
| 50+ | €0.770 |
| 150+ | €0.637 |
| 250+ | €0.544 |
| 500+ | €0.474 |
| 1500+ | €0.420 |
| 2500+ | €0.412 |
| 5000+ | €0.403 |
Price for:Each
Minimum: 5
Multiple: 5
€4.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000764
Order Code2421265
Technical Datasheet
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000764 is a 5/16-inch stud non-insulated copper Tubular Lug accepts 6AWG wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Size AWG Max
6AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
16mm²
Technical Docs (2)
Alternatives for MC000764
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003701