Print Page
Image is for illustrative purposes only. Please refer to product description.
8.005 In Stock
21.000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.610 |
| 50+ | €0.509 |
| 150+ | €0.421 |
| 250+ | €0.359 |
| 500+ | €0.313 |
| 1500+ | €0.277 |
| 2500+ | €0.271 |
| 5000+ | €0.266 |
Price for:Each
Minimum: 5
Multiple: 5
€3.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000773
Order Code2421274
Technical Datasheet
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000773 is a 1/4-inch stud non-insulated Tubular Lug made of copper with tin plated finish. It accepts 12 to 10AWG wire gauge.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Wire Size AWG Max
10AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
6mm²
Technical Docs (2)
Alternatives for MC000773
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359