Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000905
Order Code2457413
Product RangePL29XXX
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.840 |
3+ | €17.620 |
10+ | €16.550 |
Price for:Each
Minimum: 1
Multiple: 1
€18.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000905
Order Code2457413
Product RangePL29XXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric150mm
External Depth - Metric190mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial5.91"
External Depth - Imperial7.48"
Product RangePL29XXX
Product Overview
The MC000905 is a black non-metallic Enclosure made of acrylonitrile butadiene styrene.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
30mm
External Depth - Metric
190mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
7.48"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
PL29XXX
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217