Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.520 |
10+ | €3.480 |
25+ | €3.010 |
50+ | €2.740 |
100+ | €2.450 |
Product Information
Product Overview
The USB Cable in question is a versatile and essential accessory designed to facilitate seamless connectivity between USB-enabled devices. Featuring a Type A plug on one end and a Micro Type B plug on the other, this cable is specifically crafted to accommodate a wide array of devices such as smartphones, tablets, digital cameras, and more. With a length of 1 meter, this USB cable offers optimal flexibility and convenience, allowing for easy connection between devices even when they're not nearby. Built to USB 2.0 specifications, this cable ensures reliable and efficient data transfer rates of up to 480 Mbps, enabling swift and seamless transmission of files, photos, videos, and other digital content between your devices. Additionally, it is backward compatible with USB 1.1 devices, ensuring compatibility with older peripherals and accessories.
- USB 2.0 A male to USB 2.0 micro B male cable
- 28AWG PVC cable
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Data / Computing, Computers & Computer Peripherals, Communications & Networking, Power Supplies, High Speed Digital
Technical Specifications
Type A Plug to Micro Type B Plug
3.28ft
Black
-
1m
USB 2.0
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate