Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.50 |
| 10+ | €5.04 |
| 25+ | €4.84 |
| 50+ | €4.74 |
| 100+ | €4.65 |
Product Information
Product Overview
This USB Cable is engineered to provide seamless connectivity and reliable data transfer between devices. This high-quality cable features a Type A plug on one end and a Micro Type B plug on the other, offering versatile compatibility with a wide range of USB-enabled devices, including smartphones, tablets, digital cameras, portable hard drives, and more. With a length of 2 meters (approximately 6.56 feet), this USB cable provides ample reach for connecting devices across desks, workstations, or other setups without restricting movement or causing clutter. Whether you're syncing data, charging your devices, or transferring multimedia files, this cable offers flexibility and convenience for your connectivity needs. Built to USB 2.0 specifications, this cable ensures high-speed data transfer rates of up to 480 Mbps, allowing for quick and efficient transmission of files, photos, videos, and other digital content. Whether you're syncing your smartphone with your computer, transferring music to your MP3 player, or backing up important files, this cable delivers reliable performance and consistent data throughput.
- USB 2.0 A male to USB 2.0 micro B male cable
- 28AWG PVC cable
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Data / Computing, Computers & Computer Peripherals, Communications & Networking, Power Supplies, Industrial Automation
Technical Specifications
Type A Plug to Micro Type B Plug
6.6ft
Black
-
2m
USB 2.0
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate