Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001123
Order Code2544953
Product RangeG1XX
Technical Datasheet
304 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.280 |
| 5+ | €4.010 |
| 15+ | €3.760 |
| 50+ | €3.680 |
| 125+ | €3.610 |
Price for:Each
Minimum: 1
Multiple: 1
€4.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001123
Order Code2544953
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric31mm
External Width - Metric55.5mm
External Depth - Metric41mm
IP RatingIP65
Body ColourNatural
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial2.19"
External Depth - Imperial1.61"
Product RangeG1XX
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
Natural colour die-cast aluminium enclosure is designed to meet IP65 through the use of neoprene gasket with the universal tongue and groove seal system.
- Aluminium alloy material
- Natural aluminium finish
- Wall mounting holes and lid fixing screws are outside the ceiling area for railing protection
- External dimension is 55.5mm × 41mm × 31mm (L × W × H)
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
41mm
Body Colour
Natural
External Height - Imperial
1.22"
External Depth - Imperial
1.61"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
55.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.19"
Product Range
G1XX
Configurable
No
Technical Docs (1)
Alternatives for MC001123
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338