Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.070 |
5+ | €61.230 |
10+ | €56.230 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€64.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001674
Order Code2671444
Technical Datasheet
Accessory Type8mm Tape Extenders
For Use With8mm Leader Tapes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMD cover tape extenders provide an additional 500mm of tape as a leader and reduce wastage, suitable for use with all major SMT pick and place feeders.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
8mm Tape Extenders
Product Range
-
For Use With
8mm Leader Tapes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211374