Print Page
Image is for illustrative purposes only. Please refer to product description.
414 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.230 |
10+ | €0.969 |
25+ | €0.841 |
50+ | €0.770 |
100+ | €0.711 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002012
Order Code2785001
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
Connector TypeSIM Socket
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The MC002012 from Multicomp Pro is an 8 pole SIM card connector with surface mount termination.
- Maximum contact resistance is 30mohm
- Minimum insulation resistance is 1000Mohm at 500VDC
- Operating temperature range from -25°C to +85°C
- Black colour high temperature plastic housing
- Phosphor bronze gold plated terminal
- Stainless steel SMT area gold plated shell
- Maximum current rating is 0.5A, dielectric withstanding voltage is 500VAC for one minute
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Portable Devices
Technical Specifications
Memory / Card Type
SIM
Connector Type
SIM Socket
Contact Material
Phosphor Bronze
Product Range
-
Insert & Eject Mechanism
Push-Pull
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14