Print Page
Image is for illustrative purposes only. Please refer to product description.
7.492 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.890 |
| 10+ | €2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002106
Order Code2816685
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial5.2CFM
Air Flow - CFM5.2CFM
Noise Rating27.08dBA
Flow Rate - Metric8.83m³/h
Power Rating720mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.148m³/min
Static Pressure-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC002106 is a compact DC axial fan designed for efficient cooling in electronic devices. Operating at 12V, this 40mm x 10.5mm square fan features a sleeve bearing for quiet operation and delivers 5.2 CFM airflow, making it ideal for small enclosures, power supplies, and cooling systems.
- 12V DC operation – ensures compatibility with various applications
- 40mm x 10.5mm size – compact design for tight spaces
- Sleeve bearing – provides quiet and reliable performance
- 5.2CFM airflow – efficient cooling for electronic components
- Ideal for enclosures & power supplies – ensures optimal heat dissipation
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
5.2CFM
Flow Rate - Metric
8.83m³/h
Rated Speed
5800rpm
Current Rating
60mA
Air Flow - m3/min
0.148m³/min
Product Range
-
Voltage Type
DC
Supply Voltage
12VDC
External Depth
10.5mm
Flow Rate - Imperial
5.2CFM
Noise Rating
27.08dBA
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329