Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€20.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002235
Order Code2854869
Technical Datasheet
Wipe MaterialPolyviscous
Wipe Width140mm
Wipe Length190mm
Product Range-
SVHCTo Be Advised
Product Overview
MC002235 cleaning wipes are high-quality, polyviscous wipe pre-moistened with isopropyl alcohol (IPA) for effective cleaning and degreasing. Measuring 140mm x 190mm, these wipes are ideal for cleaning sensitive surfaces such as electronic components, screens, and laboratory equipment. The IPA solution ensures quick evaporation, leaving surfaces clean and free of residue. Designed for use in industrial, office, and electronic environments, the MC002235 wipes are perfect for removing dirt, grease, oils, and fingerprints while providing a safe, non-abrasive cleaning method for delicate items.
- Lint-free, pre-saturated cleaning wipes; 100 wipes per tub
- Density at 20°C : 0.85g/ml
- Dries without leaving any residue; leaves a clean, dry surface in one cleaning step
- Excellent cleaning and degreasing properties
Notes
IPA
Technical Specifications
Wipe Material
Polyviscous
Wipe Length
190mm
SVHC
To Be Advised
Wipe Width
140mm
Product Range
-
Technical Docs (2)
Alternatives for MC002235
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728
UN Hazard Code:3175