Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002791
Order Code2901097
Product RangeMulticomp Pro Enlosures
Technical Datasheet
221 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.380 |
3+ | €19.800 |
10+ | €17.720 |
25+ | €17.370 |
50+ | €17.010 |
Price for:Each
Minimum: 1
Multiple: 1
€21.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002791
Order Code2901097
Product RangeMulticomp Pro Enlosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric240mm
External Depth - Metric190mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial9.45"
External Depth - Imperial7.48"
Product RangeMulticomp Pro Enlosures
Product Overview
The MC002791 is a versatile and attractive box in ABS with a matt finish. It is rugged yet simple features make them unobtrusive and ideal for domestic, commercial and office applications. The lid is retained by 4 self-tapping screws which can be inserted from either side.
- Rugged yet simple features make it unobtrusive and ideal for domestic, commercial and office applications
- Lid is retained by four self-tapping screws which can be inserted from either side
- Type: General Purpose Box
- Material: ABS
- Colour: Black
- Dimensions (D × W × H): 240mm × 190mm × 40mm
- Wall Thickness: 4mm
Applications
Enclosures, Safety, Mechanical
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
190mm
Body Colour
Black
External Height - Imperial
1.57"
External Depth - Imperial
7.48"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.45"
Product Range
Multicomp Pro Enlosures
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475