Print Page
Image is for illustrative purposes only. Please refer to product description.
4.050 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
450+ | €0.909 |
1350+ | €0.833 |
Price for:Each (Supplied on Full Reel)
Minimum: 450
Multiple: 450
€409.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002808
Order Code2904074
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.0
No. of Positions24Ways
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB 3.1 type C receptacle
- 24 contacts, upright SMT USB connector mounting
- 5A current rating, 5V voltage rating
- 100Mohm minimum insulation resistance, 100VAC for 1 minute dielectric withstanding voltage
- 10000 cycles durability
- High temperature resistant plastic (LCP), UL94V-0 housing
- Copper alloy (C1814) T=0.12mm contacts
- Temperature range from -25°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.0
No. of Positions
24Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002