Print Page
Image is for illustrative purposes only. Please refer to product description.
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002811
Order Code2904077
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
IP Rating-
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
24Ways
IP Rating
-
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 3.1
No. of Positions
24 Position
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002