Print Page
Image is for illustrative purposes only. Please refer to product description.
568 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.810 |
| 25+ | €16.190 |
| 50+ | €14.850 |
Price for:Each
Minimum: 1
Multiple: 1
€17.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002956
Order Code2917605
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics, PCBs
Dispensing MethodPen Applicator
Coating ColourBlack
Volume5ml
Weight4.6g
Product Range-
SVHCTo Be Advised
Technical Specifications
Coating Type
Conformal
Dispensing Method
Pen Applicator
Volume
5ml
Product Range
-
Coating Applications
Electronics, PCBs
Coating Colour
Black
Weight
4.6g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
UN Hazard Code:1263