Print Page
Image is for illustrative purposes only. Please refer to product description.
668 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.630 |
| 10+ | €1.440 |
| 20+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC01006
Order Code2768276
Technical Datasheet
Board TypeMatrix Board
Hole Diameter1mm
External Height45mm
External Width91mm
Board Thickness1.6mm
Product Overview
The MC01006 from Multicomp Pro is a dual, 2 × 228 holes circuit board. This 1.6mm thick phenolic prototyping board has pre-drilled index holes on a 0.1" (2.54mm) pitch and each hole is surrounded by a copper pad (on one side of the board).
- Flame resistant to UL94V-0
- Handy screw mounting holes in each corner
- Grid co-ordinates marking on the sides of the boards
- Two 45mm x 55mm mini boards
- Handy screw mounting holes in each corner
- Grid co-ordinates marked on the sides of the boards
- Two 45x55mm mini boards
- Each with 213 holes and four mounting points
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Board Type
Matrix Board
External Height
45mm
Board Thickness
1.6mm
Hole Diameter
1mm
External Width
91mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608