Print Page
Image is for illustrative purposes only. Please refer to product description.
3.425 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.210 |
| 10+ | €1.070 |
| 20+ | €0.952 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC01009
Order Code2768279
Technical Datasheet
Board TypeStripboard
Hole Diameter1mm
External Height47mm
External Width72mm
Board Thickness1.6mm
Product Overview
The MC01009 from Multicomp Pro is a 72mm x 47mm circuit board. This 1.6mm thick phenolic prototyping board has pre-drilled index holes on a 0.1" (2.54mm) pitch.
- Flame resistant to UL94V-0
- Handy screw mounting holes in each corner
- Grid patterns designed for prototyping with ICs
- 417 holes arranged for mounting standard ICs
- Copper pads and tracks on one side of the board
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Board Type
Stripboard
External Height
47mm
Board Thickness
1.6mm
Hole Diameter
1mm
External Width
72mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006468